Triad Magnetics VPP16-1900 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 3.8A |
| Height | 1.562inch |
| Height - Seated (Max) | 39.67mm |
| Lead Free | Lead Free |
| Length | 66.68mm |
| Max Output Current | 1.9A |
| Mount | Through Hole, PCB |
| Output Current | 3.8A |
| Output Voltage | 16V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 1.2lb |
| Width | 55.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP16-1900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.