
General purpose split bobbin power transformer, 20VA, featuring dual primary and dual secondary windings. Delivers 24V output voltage with a 1.66A maximum output current. Designed for through-hole PCB mounting with PC pin termination. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliant construction.
Triad Magnetics VPP24-830 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 1.66A |
| Height | 1.625inch |
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 1.66A |
| Mount | Through Hole, PCB |
| Output Current | 1.66A |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 0.9lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP24-830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
