Triad Magnetics VPP36-280-B technical specifications.
| Height | 34.4mm |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 47.63mm |
| Mount | Through Hole |
| Package Quantity | 60 |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | PC Mount: World Series™ |
| Termination | PC Pin |
| Weight | 241g |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPP36-280-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.