Triad Magnetics VPS10-4300 technical specifications.
| Approvals | UL, CSA, VDE |
| Height | 68.3mm |
| Height - Seated (Max) | 68.33mm |
| Lead Free | Lead Free |
| Length | 58.67mm |
| Max Output Current | 4.3A |
| Mount | Chassis Mount, Panel, Flanges |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Solder |
| Weight | 1.6lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS10-4300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.