Triad Magnetics VPS16-11000 technical specifications.
| Approvals | UL, CSA, VDE |
| Height | 71.12mm |
| Height - Seated (Max) | 95.25mm |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Output Current | 11A |
| Mount | Chassis Mount, Panel, Flanges |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Solder |
| Weight | 5.5lb |
| Width | 71.37mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS16-11000 to view detailed technical specifications.
No datasheet is available for this part.