This is a chassis mount power transformer with dual primary and dual secondary windings, rated for an output voltage of 222V and a maximum output current of 10A. It is available in a bulk packaging with 8 units per package. The transformer is RoHS compliant and has approvals from UL, CSA, and VDE. It has a weight of 2.8lb and measures 3inch in height, 58.67mm in width, and 63.5mm in length. The seated height is 76.2mm.
Triad Magnetics VPS16-5000 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 10A |
| Height | 3inch |
| Height - Seated (Max) | 76.2mm |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Max Output Current | 5A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 10A |
| Output Voltage | 222V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 2.8lb |
| Width | 58.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS16-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.