Triad Magnetics VPS16-5000-B technical specifications.
| Height - Seated (Max) | 76.2mm |
| Length | 63.5mm |
| Max Output Current | 5A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 58.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS16-5000-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.