The VPS16-8100-B is a dual transformer from Triad Magnetics with a maximum output current of 8.1A. It has a seated height of 85.85mm and measures 71.37mm in length and 68.33mm in width. The transformer is designed for chassis mount applications and features solder termination. It weighs 4.1 pounds and is part of the World Series line.
Triad Magnetics VPS16-8100-B technical specifications.
| Height - Seated (Max) | 85.85mm |
| Length | 71.37mm |
| Max Output Current | 8.1A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Solder |
| Weight | 4.1lb |
| Width | 68.33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS16-8100-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.