Triad Magnetics VPS20-1250-B technical specifications.
| Height - Seated (Max) | 58.67mm |
| Length | 50.8mm |
| Max Output Current | 1.25A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Solder |
| Width | 49.28mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS20-1250-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.