Split Bobbin Power Transformer, 43VA, ROHS COMPLIANT
Triad Magnetics VPS20-2200 technical specifications.
| Approvals | UL, CSA, VDE |
| Height | 68.3mm |
| Height - Seated (Max) | 74.68mm |
| Lead Free | Lead Free |
| Length | 74.68mm |
| Max Output Current | 2.2A |
| Mount | Chassis Mount, Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 2.2A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 1.6lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS20-2200 to view detailed technical specifications.
No datasheet is available for this part.
