
Triad Magnetics VPS230-110 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 110mA |
| Height - Seated (Max) | 58.67mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Output Current | 110mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 220mA |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 1.3lb |
| Width | 49.28mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS230-110 to view detailed technical specifications.
No datasheet is available for this part.
