The VPS230-350 is a dual-winding power transformer with a maximum output current of 350mA and a maximum output voltage of 222V. It is designed for chassis mount, panel, or flanges and is compliant with RoHS regulations. The transformer has a weight of 2.8lb and measures 63.5mm in length, 58.67mm in width, and 3inch in height. It is approved by UL, CSA, and VDE and is packaged in rail/tube packaging.
Triad Magnetics VPS230-350 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 700mA |
| Height | 3inch |
| Height - Seated (Max) | 76.2mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 350mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 700mA |
| Output Voltage | 222V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 2.8lb |
| Width | 58.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS230-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
