
Triad Magnetics VPS28-4600 technical specifications.
| Approvals | UL, CSA, VDE |
| Height | 3.375inch |
| Height - Seated (Max) | 85.85mm |
| Lead Free | Lead Free |
| Length | 71.37mm |
| Max Output Current | 4.6A |
| Mount | Chassis Mount, Panel, Flanges |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 4.1lb |
| Width | 68.33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS28-4600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.