The VPS36-3600 is a 36V power transformer with a maximum output current of 7.2A. It features dual primary and secondary windings and is designed for chassis mount applications. The transformer is compliant with UL, CSA, and VDE approvals and is lead-free. It has a weight of 4.1lb and measures 85.7mm in height, 71.37mm in length, and 68.33mm in width.
Triad Magnetics VPS36-3600 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 7.2A |
| Height | 85.7mm |
| Height - Seated (Max) | 85.85mm |
| Lead Free | Lead Free |
| Length | 71.37mm |
| Max Output Current | 3.6A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 7.2A |
| Output Voltage | 36V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Solder |
| Weight | 4.1lb |
| Width | 68.33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS36-3600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.