
The VPS36-700 is a 36V 1.4A dual-winding power transformer designed for chassis mount applications. It features a quick connect termination and is compliant with UL, CSA, and VDE approvals. The transformer has a maximum output current of 1.4A and is available in a bulk packaging configuration with 8 units per package. The VPS36-700 is suitable for use in a variety of applications, including industrial and commercial settings.
Triad Magnetics VPS36-700 technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 1.4A |
| Height - Seated (Max) | 71.37mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Output Current | 1.4A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 1.4A |
| Output Voltage | 36V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Quick Connect |
| Weight | 1.3lb |
| Width | 49.28mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS36-700 to view detailed technical specifications.
No datasheet is available for this part.