
Triad Magnetics VPS56-2300 technical specifications.
| Height - Seated (Max) | 85.73mm |
| Lead Free | Lead Free |
| Length | 71.44mm |
| Max Output Current | 2.3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 3.6A |
| Secondary Winding(s) | Dual |
| Series | QUICK-CONNECT WORLD SERIES™ |
| Termination | Quick Connect |
| Weight | 4.2lb |
| Width | 68.26mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPS56-2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.