
Triad Magnetics VPT12-4170 technical specifications.
| Height | 33mm |
| Height - Seated (Max) | 36mm |
| Lead Free | Lead Free |
| Max Output Current | 4.17A |
| Mount | Chassis Mount, Panel |
| Output Current | 4.17A |
| Output Voltage | 12V |
| Package Quantity | 26 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 8.34A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.4lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT12-4170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
