Triad Magnetics VPT230-110 technical specifications.
| Height | 32mm |
| Height - Seated (Max) | 34mm |
| Lead Free | Lead Free |
| Max Output Current | 110mA |
| Mount | Chassis Mount, Panel |
| Outside Diameter | 71mm |
| Packaging | Rail/Tube |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 110mA |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 0.882lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT230-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.