Triad Magnetics VPT24-10420 technical specifications.
| Height | 53mm |
| Height - Seated (Max) | 58mm |
| Lead Free | Lead Free |
| Max Output Current | 10.42A |
| Mount | Chassis Mount, Panel |
| Output Current | 10.4A |
| Output Voltage | 24V |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 20.84A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 4.9lb |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT24-10420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.