Triad Magnetics VPT36-2780 technical specifications.
| Height | 45mm |
| Height - Seated (Max) | 51mm |
| Lead Free | Lead Free |
| Max Output Current | 2.78A |
| Mount | Chassis Mount, Panel |
| Output Current | 2.78A |
| Output Voltage | 36V |
| Package Quantity | 18 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Current | 5.56A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 2.2lb |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT36-2780 to view detailed technical specifications.
No datasheet is available for this part.