Triad Magnetics VPT36-4440 technical specifications.
| Height | 45mm |
| Height - Seated (Max) | 52mm |
| Lead Free | Lead Free |
| Max Output Current | 4.44A |
| Mount | Chassis Mount, Panel |
| Output Current | 4.44A |
| Output Voltage | 36V |
| Package Quantity | 12 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 3.6lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT36-4440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.