Triad Magnetics VPT48-1040 technical specifications.
| Height | 33mm |
| Height - Seated (Max) | 36mm |
| Lead Free | Lead Free |
| Max Output Current | 1.04A |
| Mount | Chassis Mount, Panel |
| Output Current | 1.04A |
| Output Voltage | 48V |
| Package Quantity | 26 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 2.08A |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount: World Series™ |
| Termination | Wire Leads |
| Weight | 1.4lb |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics VPT48-1040 to view detailed technical specifications.
No datasheet is available for this part.