The WAU060-2000T-G is a 6V 2A wall-mount AC/AC adapter with a fixed output voltage. It operates within a temperature range of -10°C to 40°C and has an efficiency of 82.96%. The adapter features an IEC male input connector and a black color. It does not have a power indicator and comes with a 10-year warranty.
Triad Magnetics WAU060-2000T-G technical specifications.
| Warranty | 10Year |
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/AC |
| Output Type | Fixed |
| Output Voltage | 6V |
| Maximum Output Current | 2A |
| Input Voltage | 120V |
| Efficiency | 82.96% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Triad Magnetics WAU060-2000T-G to view detailed technical specifications.
No datasheet is available for this part.