Triad Magnetics WAU060-2000T-SG technical specifications.
| Warranty | 10Year |
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/AC |
| Output Type | Fixed |
| Output Voltage | 6V |
| Maximum Output Current | 2A |
| Input Voltage | 120V |
| Efficiency | 82.96% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC Male |
| Output Connector Type | Screw Terminal Block |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Triad Magnetics WAU060-2000T-SG to view detailed technical specifications.
No datasheet is available for this part.