
Triad Magnetics WDU15-200 technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 200mA |
| Current Rating | 200mA |
| Frequency | 60Hz |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3W |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage Rating (AC) | 120V |
| Weight | 8.592001oz |
| Width | 41.3mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU15-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.