Triad Magnetics WDU18-200 technical specifications.
| Current - Output 1 | 200mA |
| Lead Free | Lead Free |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 3.6W |
| Output Voltage | 18V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 18V |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU18-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.