
Triad Magnetics WDU6-1200 technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 1.2A |
| Current Rating | 1.2A |
| Frequency | 60Hz |
| Height | 71.4mm |
| Lead Free | Lead Free |
| Length | 2.1875inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.2A |
| Max Output Power | 7.2W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 7.2W |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 6V |
| Voltage Rating (AC) | 120V |
| Weight | 1lb |
| Width | 47.6mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU6-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.