Triad Magnetics WDU75-1000 technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 1A |
| Current Rating | 1A |
| Frequency | 60Hz |
| Height | 71.4mm |
| Length | 2.1875inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1A |
| Max Output Power | 7.5W |
| Mount | Wall, Plug-In |
| Number of Outputs | 1 |
| Output Power | 7.5W |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 7.5V |
| Voltage Rating (AC) | 120V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics WDU75-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.