Trident Microsystems SAA5542PS technical specifications.
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Pin Count | 52 |
| PCB | 52 |
| Package Length (mm) | 47.9(Max) |
| Package Width (mm) | 14(Max) |
| Package Height (mm) | 4(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 1.78 |
| Mounting | Through Hole |
| Cage Code | 5ZQR0 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Radiation Hardening | No |
Download the complete datasheet for Trident Microsystems SAA5542PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.