
Video processing IC featuring a 64-pin LQFP package with gull-wing leads for surface mounting. This low-profile quad flat package, constructed from plastic, measures 10mm x 10mm x 1.4mm with a 0.5mm pin pitch. Operating at a typical 3.3V supply voltage, it draws a maximum of 0.07A and functions within a temperature range of 0°C to 70°C.
Trident Microsystems SAA7111AHZ/V4,557 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| CPU Interface | No |
| DRAM Interface | No |
| Min Operating Supply Voltage | 3|3.1V |
| Typical Operating Supply Voltage | 3.3V |
| Max Operating Supply Voltage | 3.6|3.5V |
| Maximum Supply Current | 0.07A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 3.3V |
| Cage Code | 5ZQR0 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Trident Microsystems SAA7111AHZ/V4,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.