Trident Microsystems SAA7146AH/V4/G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 160 |
| PCB | 160 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 3.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-022DD-1 |
| Category | Scaler and PCI Circuit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5ZQR0 |
Download the complete datasheet for Trident Microsystems SAA7146AH/V4/G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.