Trident Microsystems SAA7893HL/C2,557 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 128 |
| PCB | 128 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BHB |
| Cage Code | 5ZQR0 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Trident Microsystems SAA7893HL/C2,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.