Trident Microsystems TDA9875A/V2,112 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 58.67(Max) |
| Package Width (mm) | 17.2(Max) |
| Package Height (mm) | 4.57(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Sound Processor |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5ZQR0 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Trident Microsystems TDA9875A/V2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.