The TMC5160-BOB is a specialized breakout board designed for the TMC5160-TA high-power stepper motor controller and driver IC. It allows for rapid prototyping by providing access to all necessary pins for motor control and configuration. The board supports a wide motor supply voltage range of 9V to 36V, with a maximum continuous phase current of 2.8A RMS. It integrates advanced motion control technologies including StealthChop2 for silent operation, SpreadCycle for high-speed torque, and StallGuard2 for sensorless load detection and homing. Users can configure the device via an SPI interface or select a traditional Step/Direction interface through solder bridge options on the board. The module includes dual 11-pin 0.1 inch header rows for easy integration into development environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TRINAMIC Motion Control GmbH TMC5160-BOB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Motor Supply Voltage (VM) | 9 - 36V |
| Logic Supply Voltage (VIO) | 3.3 - 5V |
| Phase Current (RMS) | 2.8A |
| Phase Current (Peak) | 3.1A |
| Microstepping Resolution | 1 to 256microsteps |
| Communication Interface | SPI |
| Motion Controller | Integrated SixPoint ramp generator |
| Encoder Interface | ABN incremental encoder |
| Board Width | 1.5inch |
| Board Height | 1.1inch |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for TRINAMIC Motion Control GmbH TMC5160-BOB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.