Trinamic PD1-109-57-RSV2 technical specifications.
| Current Rating | 2.8A |
| Inductance | 1.4mH |
| Reach SVHC Compliant | No |
| Resistance | 700mR |
| RoHS | Compliant |
Download the complete datasheet for Trinamic PD1-109-57-RSV2 to view detailed technical specifications.
No datasheet is available for this part.