Trinamic PD2-013-42 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 1A |
| Height | 39.4mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Trinamic PD2-013-42 to view detailed technical specifications.
No datasheet is available for this part.