Trinamic PD3-109-57-RSV2 technical specifications.
| Current Rating | 2.8A |
| Inductance | 2.5mH |
| Reach SVHC Compliant | No |
| Resistance | 900mR |
| RoHS | Compliant |
Download the complete datasheet for Trinamic PD3-109-57-RSV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
