Trinamic PD3-110-42-485 technical specifications.
| Coil Type | Bipolar |
| Current Rating | 1A |
| Height | 49.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Trinamic PD3-110-42-485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.