Trinamic PD86-3-1180-TMCL technical specifications.
| Package/Case | 200 |
| Coil Resistance | 450mR |
| Coil Type | Bipolar |
| Current Rating | 5.5A |
| Inductance | 4.5mH |
| Min Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Resistance | 450mR |
| Series | PANdrive™ |
| Termination | Wire Leads |
| DC Rated Voltage | 48V |
| Weight | 6.2lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic PD86-3-1180-TMCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
