
Brushless DC motor with a 4000 RPM speed rating and a 1.8A current rating. Features a 41mm length and operates within a temperature range of -20°C to 40°C. This motor type utilizes wire lead termination and is supplied in bulk packaging.
Trinamic QBL4208-41-04-006 technical specifications.
| Current Rating | 1.8A |
| Length | 41mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Motor Type | Brushless DC (BLDC) |
| Packaging | Bulk |
| RPM | 4000RPM |
| Series | QMot QBL4208 |
| Termination | Wire Leads |
| Weight | 0.662lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic QBL4208-41-04-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
