
Brushless DC (BLDC) motor delivering 4000 RPM at 24V. Features a 3.5A current rating and operates within a temperature range of -20°C to 40°C. This motor has a length of 61mm and is equipped with wire leads for termination. Weighing 0.984lb, it is supplied in bulk packaging.
Trinamic QBL4208-61-04-013 technical specifications.
| Current Rating | 3.5A |
| Length | 61mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Motor Type | Brushless DC (BLDC) |
| Packaging | Bulk |
| RPM | 4000RPM |
| Series | QMot QBL4208 |
| Termination | Wire Leads |
| Weight | 0.984lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic QBL4208-61-04-013 to view detailed technical specifications.
No datasheet is available for this part.
