Trinamic QBL4208-81-04-019 technical specifications.
| Current Rating | 5.2A |
| Length | 81mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Motor Type | Brushless DC (BLDC) |
| Packaging | Bulk |
| RPM | 4000RPM |
| Series | QMot QBL4208 |
| Termination | Wire Leads |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic QBL4208-81-04-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
