
Bipolar stepper motor featuring two phases, 1A output current, and 27 N-cm holding torque. This motor offers 5.3 ohm coil resistance and 6.6 mH inductance, with a 5% accuracy rating. It operates within a temperature range of -20°C to 50°C and is terminated with wire leads.
Sign in to ask questions about the Trinamic QSH4218-35-10-027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trinamic QSH4218-35-10-027 technical specifications.
| Accuracy | 5% |
| Package/Case | 200 |
| Coil Resistance | 5.3R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 40V |
| Current Rating | 1A |
| Inductance | 6.6mH |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Output Current | 1A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5.3R |
| Series | QMot QSH4218 |
| Termination | Wire Leads |
| Weight | 0.485lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic QSH4218-35-10-027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
