
Bipolar stepper motor delivering 35 N-cm holding torque with a 1A output current. Features a 4.5Ω coil resistance and 7.5mH inductance, operating within a -20°C to 50°C temperature range. This motor offers 5% accuracy and a 40V DC coil voltage, packaged with wire leads.
Sign in to ask questions about the Trinamic QSH4218-41-10-035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trinamic QSH4218-41-10-035 technical specifications.
| Accuracy | 5% |
| Package/Case | 200 |
| Coil Resistance | 4.5R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 40V |
| Height | 39.4mm |
| Inductance | 7.5mH |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Output Current | 1A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | QMot QSH4218 |
| Termination | Wire Leads |
| Weight | 0.617lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic QSH4218-41-10-035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
