
Bipolar stepper motor featuring a holding torque of 49 N-cm and a current rating of 1A. This motor offers a coil resistance of 5 ohms and an inductance of 8 microhenries, operating within a DC voltage range of 40V. Designed for precision, it provides 5% accuracy and operates effectively between -20°C and 50°C. Termination is via wire leads, and the motor is supplied in bulk packaging.
Sign in to ask questions about the Trinamic QSH4218-51-10-049 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trinamic QSH4218-51-10-049 technical specifications.
| Accuracy | 5% |
| Package/Case | 200 |
| Coil Resistance | 5R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 40V |
| Current Rating | 1A |
| Inductance | 8uH |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| Series | QMot QSH4218 |
| Termination | Wire Leads |
| Weight | 0.772lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic QSH4218-51-10-049 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
