Trinamic QSH5718-41-28-055 technical specifications.
| Accuracy | 5% |
| Package/Case | 200 |
| Coil Resistance | 700mR |
| Coil Type | Bipolar |
| Current Rating | 2.8A |
| Inductance | 1.4mH |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 75V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 700mR |
| Series | QMot QSH5718 |
| Termination | Wire Leads |
| Weight | 0.992lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic QSH5718-41-28-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.