
Bipolar stepper motor featuring a 2.8A current rating and 1.8° step angle, delivering 1.01 Nm holding torque. This motor operates with a 75V supply voltage and exhibits a coil resistance of 830mΩ with 2.2mH inductance. Designed for reliable performance, it maintains accuracy within 5% and operates across a temperature range of -20°C to 50°C. Termination is via wire leads, and the motor is housed in a 200 package.
Sign in to ask questions about the Trinamic QSH5718-51-28-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trinamic QSH5718-51-28-101 technical specifications.
| Accuracy | 5% |
| Package/Case | 200 |
| Coil Resistance | 830mR |
| Coil Type | Bipolar |
| Current Rating | 2.8A |
| Inductance | 2.2mH |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 75V |
| Reach SVHC Compliant | No |
| Resistance | 830mR |
| Series | QMot QSH5718 |
| Termination | Wire Leads |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Trinamic QSH5718-51-28-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
