The TMC2209-LA is a 28-pin quad motor driver from Trinamic, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and features a supply voltage of 24 to 29 volts. The device is packaged in a 5mm x 5mm HVQCCN package with a quad terminal position. It is a single-function device with a temperature grade of AUTOMOTIVE.
Trinamic TMC2209-LA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 29 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Trinamic TMC2209-LA to view detailed technical specifications.
No datasheet is available for this part.