The TMC222-SI is a 20-pin SOP motor driver IC from Trinamic, operating within a temperature range of -40 to 125°C. It is designed to handle supply voltages between 8 and 29V. The IC features a single function and a dual terminal position. It is packaged in a 20-pin R-PDSO-G20 package with dimensions of 7.5mm in width and 12.8mm in length.
Trinamic TMC222-SI technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 29 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Trinamic TMC222-SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.