
The TMC223-SI is a stepper motor driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage range of 8V to 29V and has an output voltage of 12.5V. The device is mounted on the surface and has a package quantity of 38 per rail or tube. It is compliant with RoHS regulations but not Reach SVHC compliant. The TMC223-SI is a general-purpose IC with an I2C interface and four output channels.
Sign in to ask questions about the Trinamic TMC223-SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Trinamic TMC223-SI technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 570mA |
| Output Voltage | 12.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Trinamic TMC223-SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
